A260-4.80T2 | |
---|---|
DigiKey Part Number | 1440-1036-ND |
Manufacturer | |
Manufacturer Product Number | A260-4.80T2 |
Description | PCB RETAINER, ANNODIZED, 4.8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calmark/Birtcher | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wedgelock | |
For Use With/Related Products | Circuit Board | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.24000 | ¥151.24 |
25 | ¥136.13520 | ¥3,403.38 |
100 | ¥112.03920 | ¥11,203.92 |
500 | ¥108.37282 | ¥54,186.41 |
1,000 | ¥100.84568 | ¥100,845.68 |