CT2799A-0-1000 | |
---|---|
DigiKey Part Number | 1768-CT2799A-0-1000-DS-ND |
Manufacturer | |
Manufacturer Product Number | CT2799A-0-1000 |
Description | WIRE, SILIC, 195 BC 0.75, METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 195/0.0028" Black 1000V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 195/0.0028" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 180°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 3281.0' (1000.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.73000 | ¥49.73 |
3 | ¥45.82000 | ¥137.46 |
5 | ¥44.22200 | ¥221.11 |
7 | ¥43.29286 | ¥303.05 |
10 | ¥42.14700 | ¥421.47 |
25 | ¥39.61040 | ¥990.26 |
50 | ¥37.53800 | ¥1,876.90 |
100 | ¥35.92540 | ¥3,592.54 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/173/216/MFG_CT2799A-0-1000_tmb%2864x64%29.jpg)