Single Conductor Cables (Hook-Up Wire)

Results: 2
Cable Type
Hook-UpTest Lead
Wire Gauge
13 AWG18 AWG
Conductor Strand
7/0.0028"195/0.0028"
Jacket (Insulation) Material
SiliconeSilicone Rubber
Jacket (Insulation) Diameter
0.146" (3.71mm)0.157" (3.99mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
CT2799A-0-1000
CT2799A-0-1000
WIRE, SILIC, 195 BC 0.75, 3.7MM
Cal Test Electronics
1,000
In Stock
1,000 : ¥25.07746
Spool
-
Spool
Active
Test Lead
18 AWG
195/0.0028"
Copper, Bare
Silicone
0.146" (3.71mm)
-
3281.0' (1000.0m)
1000V
-60°C ~ 180°C
Black
-
-
-
-
CT2844A-0-1000
CT2844A-0-1000
WIRE, SILIC, 651 BC 2.50, 4MM OD
Cal Test Electronics
1,000
In Stock
1,000 : ¥71.40701
Spool
-
Spool
Active
Hook-Up
13 AWG
7/0.0028"
Copper, Bare
Silicone Rubber
0.157" (3.99mm)
-
3281.0' (1000.0m)
1000V
-60°C ~ 180°C
Black
-
-
-
-
Showing
of 2

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.