CT2248-2 | |
---|---|
DigiKey Part Number | BKCT2248-2-ND |
Manufacturer | |
Manufacturer Product Number | CT2248-2 |
Description | INSULATED SPLICE, 4MM J - RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator, Red for use with DMM Probes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Insulator, Red | |
For Use With/Related Products | DMM Probes | |
Specifications | 1 Piece | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.18000 | ¥30.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/284/112/CT2248-0_tmb.jpg)