CT2663 | |
---|---|
DigiKey Part Number | BKCT2663-ND |
Manufacturer | |
Manufacturer Product Number | CT2663 |
Description | INSULATED SPLICE, 4MM J - PAIR B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator for use with DMM Probes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Insulator | |
For Use With/Related Products | DMM Probes | |
Specifications | Black and Red (1 Pair) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.51000 | ¥59.51 |