FB160808T-182Y-S-1 | |
---|---|
DigiKey Part Number | 4713-FB160808T-182Y-S-1TR-ND - Tape & Reel (TR) 4713-FB160808T-182Y-S-1CT-ND - Cut Tape (CT) 4713-FB160808T-182Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-182Y-S-1 |
Description | FBEAD 0603 1.8K OHM 1DC 200MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.47600 | ¥4.76 |
25 | ¥0.31960 | ¥7.99 |
50 | ¥0.28560 | ¥14.28 |
100 | ¥0.26180 | ¥26.18 |
250 | ¥0.23496 | ¥58.74 |
500 | ¥0.23004 | ¥115.02 |
1,000 | ¥0.16636 | ¥166.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.33134 | ¥1,325.36 |
8,000 | ¥0.29831 | ¥2,386.48 |
12,000 | ¥0.28135 | ¥3,376.20 |
20,000 | ¥0.26219 | ¥5,243.80 |
28,000 | ¥0.25078 | ¥7,021.84 |
40,000 | ¥0.23965 | ¥9,586.00 |
100,000 | ¥0.21503 | ¥21,503.00 |
200,000 | ¥0.19969 | ¥39,938.00 |
400,000 | ¥0.18671 | ¥74,684.00 |