ACML-0603-202-T | |
---|---|
DigiKey Part Number | 535-ACML-0603-202-TTR-ND - Tape & Reel (TR) 535-ACML-0603-202-TCT-ND - Cut Tape (CT) 535-ACML-0603-202-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0603-202-T |
Description | FERRITE BEAD 2K OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0603-202-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.41700 | ¥4.17 |
25 | ¥0.36400 | ¥9.10 |
50 | ¥0.32480 | ¥16.24 |
100 | ¥0.29070 | ¥29.07 |
250 | ¥0.25060 | ¥62.65 |
500 | ¥0.22358 | ¥111.79 |
1,000 | ¥0.19849 | ¥198.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.15438 | ¥617.52 |
8,000 | ¥0.13483 | ¥1,078.64 |
12,000 | ¥0.12407 | ¥1,488.84 |
20,000 | ¥0.11689 | ¥2,337.80 |