X10S-25C | |
---|---|
DigiKey Part Number | 2220-X10S-25C-ND |
Manufacturer | |
Manufacturer Product Number | X10S-25C |
Description | OILER, PRECISION OILER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solvent General Purpose 25ml |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solvent | |
Chemical Component | - | |
Applications | General Purpose | |
Size | 25ml | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 120°F (49°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.11000 | ¥212.11 |
500 | ¥151.62242 | ¥75,811.21 |