DFG-213-1

DigiKey Part Number
2220-DFG-213-1-ND
Manufacturer
Manufacturer Product Number
DFG-213-1
Description
GREASE, JAR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cleaner, Lubricant Contacts 28g
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Cleaner, Lubricant
Chemical Component
-
Applications
Contacts
Size
28g
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
120°F (49°C)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥205.13000¥205.13
500¥147.59228¥73,796.14
Manufacturers Standard Package