MP915-0.40-1% | |
---|---|
DigiKey Part Number | MP915-0.40F-ND |
Manufacturer | |
Manufacturer Product Number | MP915-0.40-1% |
Description | RES 0.4 OHM 1% 15W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-126 | |
Size / Dimension | 0.320" L x 0.110" W (8.12mm x 2.79mm) | |
Height - Seated (Max) | 0.450" (11.44mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥39.57000 | ¥395.70 |
25 | ¥38.15120 | ¥953.78 |
50 | ¥35.48800 | ¥1,774.40 |
100 | ¥29.45490 | ¥2,945.49 |
250 | ¥26.61588 | ¥6,653.97 |
500 | ¥24.39800 | ¥12,199.00 |
1,000 | ¥22.35745 | ¥22,357.45 |