MP9100-12.0-1% | |
---|---|
DigiKey Part Number | MP9100-12.0F-ND |
Manufacturer | |
Manufacturer Product Number | MP9100-12.0-1% |
Description | RES 12 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.51000 | ¥121.51 |
10 | ¥104.93000 | ¥1,049.30 |
25 | ¥99.40440 | ¥2,485.11 |
50 | ¥85.59700 | ¥4,279.85 |
100 | ¥75.10490 | ¥7,510.49 |
250 | ¥74.55256 | ¥18,638.14 |
500 | ¥71.79130 | ¥35,895.65 |
1,000 | ¥68.47782 | ¥68,477.82 |