MP9100-0.40-1% | |
---|---|
DigiKey Part Number | MP9100-0.40F-ND |
Manufacturer | |
Manufacturer Product Number | MP9100-0.40-1% |
Description | RES 0.4 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.99000 | ¥132.99 |
10 | ¥113.71000 | ¥1,137.10 |
25 | ¥106.39840 | ¥2,659.96 |
50 | ¥99.74880 | ¥4,987.44 |
100 | ¥89.10850 | ¥8,910.85 |
250 | ¥88.44336 | ¥22,110.84 |
500 | ¥84.78586 | ¥42,392.93 |