TP11MS9CBE | |
---|---|
DigiKey Part Number | CKN1719-ND |
Manufacturer | |
Manufacturer Product Number | TP11MS9CBE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TP11MS9CBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.64000 | ¥79.64 |
10 | ¥71.74500 | ¥717.45 |
25 | ¥68.73920 | ¥1,718.48 |
50 | ¥65.35820 | ¥3,267.91 |
200 | ¥62.72905 | ¥12,545.81 |
400 | ¥58.97288 | ¥23,589.15 |
600 | ¥54.46535 | ¥32,679.21 |
1,000 | ¥52.58725 | ¥52,587.25 |