SDS005R | |
---|---|
DigiKey Part Number | CKN10233TR-ND - Tape & Reel (TR) CKN10233CT-ND - Cut Tape (CT) CKN10233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDS005R |
Description | SWITCH DETECT SPST-NC 100MA 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SDS005R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 75gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.079" (2.0mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥12.70900 | ¥127.09 |
25 | ¥11.94360 | ¥298.59 |
100 | ¥10.31810 | ¥1,031.81 |
250 | ¥9.40352 | ¥2,350.88 |
500 | ¥8.74262 | ¥4,371.31 |
1,000 | ¥8.13271 | ¥8,132.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.37027 | ¥22,110.81 |
6,000 | ¥6.86196 | ¥41,171.76 |