KDS33

DigiKey Part Number
CKN4086-ND
Manufacturer
Manufacturer Product Number
KDS33
Description
SWITCH SNAP SPST-NC 0.4VA 20V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
KDS33 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Overtravel Plunger
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-40°C ~ 85°C
Electrical Life
10,000 Cycles
Mechanical Life
10,000 Cycles
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.54000¥41.54
10¥39.80100¥398.01
50¥33.74560¥1,687.28
100¥31.49530¥3,149.53
250¥28.55372¥7,138.43
500¥26.47694¥13,238.47
1,000¥24.57342¥24,573.42
2,500¥22.32371¥55,809.27
Manufacturers Standard Package