KSC222G LFS | |
---|---|
DigiKey Part Number | CKN9194TR-ND - Tape & Reel (TR) CKN9194CT-ND - Cut Tape (CT) CKN9194DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC222G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥3.99000 | ¥99.75 |
100 | ¥3.45140 | ¥345.14 |
250 | ¥3.14468 | ¥786.17 |
500 | ¥2.91464 | ¥1,457.32 |
1,000 | ¥2.60776 | ¥2,607.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.88973 | ¥5,779.46 |
4,000 | ¥2.73674 | ¥10,946.96 |
6,000 | ¥2.53277 | ¥15,196.62 |
10,000 | ¥2.36278 | ¥23,627.80 |