GT22MCBE | |
---|---|
DigiKey Part Number | CKN10649-ND |
Manufacturer | |
Manufacturer Product Number | GT22MCBE |
Description | SWITCH TOGGLE DPST 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GT22MCBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.81mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.64000 | ¥90.64 |
10 | ¥81.67100 | ¥816.71 |
25 | ¥78.25240 | ¥1,956.31 |
50 | ¥74.40540 | ¥3,720.27 |
160 | ¥71.41144 | ¥11,425.83 |
320 | ¥67.13541 | ¥21,483.33 |
640 | ¥62.00391 | ¥39,682.50 |
1,120 | ¥59.86589 | ¥67,049.80 |