Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8020, 8060, E010 and E020 Series | |
Mounting Type | Snap Fit | |
Size | 10.03mm Dia x 8.25mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥23.65900 | ¥236.59 |
100 | ¥22.41010 | ¥2,241.01 |
1,000 | ¥18.36382 | ¥18,363.82 |