Pushbutton Switches

Results: 2
Packaging
BulkTray
Mounting Type
Panel Mount, RearThrough Hole, Right Angle
Termination Style
PC PinSolder Lug
Panel Cutout Dimensions
-Circular - 6.35mm Dia
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
8168LHZBE2
8168LHZBE2
SWITCH PUSH SPDT 0.4VA 20V
C&K
1,925
In Stock
1 : ¥61.08000
Bulk
Bulk
Active
Panel Mount, Rear
Standard
SPDT
On-Mom
0.4VA (AC/DC)
20 V
20 V
Round, Button
No Marking
Black
-
-
Solder Lug
-
Epoxy Sealed Terminals
Circular - 6.35mm Dia
-30°C ~ 65°C
816x(L,S)H9ABE2
8168LH9ABE2
SWITCH PUSH SPDT 0.4VA 20V
C&K
37
In Stock
1 : ¥39.57000
Tray
Tray
Active
Through Hole, Right Angle
Standard
SPDT
On-Mom
0.4VA (AC/DC)
20 V
20 V
Round, Button
No Marking
Black
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 65°C
Showing
of 2

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.