Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Convex (Domed) | |
Color | Black, White Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | ELUM™ Series | |
Mounting Type | Snap Fit | |
Size | 6.86mm Dia x 12.33mm H | |
Features | Standby Symbol |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
10 | ¥24.71300 | ¥247.13 |
25 | ¥24.38160 | ¥609.54 |
50 | ¥24.04820 | ¥1,202.41 |
100 | ¥23.71410 | ¥2,371.41 |
250 | ¥23.38040 | ¥5,845.10 |
500 | ¥22.71236 | ¥11,356.18 |
1,000 | ¥19.37223 | ¥19,372.23 |