BY25Q32ESTIG(T) | |
---|---|
DigiKey Part Number | 5369-BY25Q32ESTIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q32ESTIG(T) |
Description | 32 MBIT, 3.0V (2.7V TO 3.6V), -4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O 120 MHz 11.5 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Access Time | 11.5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.75800 | ¥27.58 |
25 | ¥2.55800 | ¥63.95 |
50 | ¥2.54500 | ¥127.25 |
100 | ¥2.26020 | ¥226.02 |
300 | ¥2.23170 | ¥669.51 |
500 | ¥2.19792 | ¥1,098.96 |
1,000 | ¥2.13915 | ¥2,139.15 |
5,000 | ¥1.92300 | ¥9,615.00 |