Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.01000 | ¥160.01 |
10 | ¥138.68800 | ¥1,386.88 |
25 | ¥131.44880 | ¥3,286.22 |
50 | ¥129.54420 | ¥6,477.21 |
100 | ¥114.30350 | ¥11,430.35 |
250 | ¥106.68344 | ¥26,670.86 |
500 | ¥104.39752 | ¥52,198.76 |