PXM6083 | |
---|---|
DigiKey Part Number | 708-1612-ND |
Manufacturer | |
Manufacturer Product Number | PXM6083 |
Description | CONN SEALING COVER SILVER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Silver |
Datasheet | Datasheet |
EDA/CAD Models | PXM6083 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | PXM6012 | |
Shell Size - Insert | - | |
Material | Metal | |
Features | Dust Tight, Metal Strap, Waterproof | |
Color | Silver | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥367.08000 | ¥367.08 |
10 | ¥336.86900 | ¥3,368.69 |
25 | ¥323.91680 | ¥8,097.92 |
50 | ¥313.11860 | ¥15,655.93 |
100 | ¥295.84320 | ¥29,584.32 |
250 | ¥287.20512 | ¥71,801.28 |