PXA921/04/P | |
---|---|
DigiKey Part Number | 708-2670-ND |
Manufacturer | |
Manufacturer Product Number | PXA921/04/P |
Description | CONN RCPT MALE 4POS NICKEL SCREW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXA921/04/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, UV Resistant | |
Shielding | ||
Current Rating (Amps) | 32A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | 0.551" ~ 0.866" (14.00mm ~ 22.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.28000 | ¥374.28 |
10 | ¥327.76000 | ¥3,277.60 |
25 | ¥313.60120 | ¥7,840.03 |
50 | ¥303.48360 | ¥15,174.18 |
100 | ¥293.36750 | ¥29,336.75 |
250 | ¥277.18172 | ¥69,295.43 |