PX0444/4M50 | |
---|---|
DigiKey Part Number | PX0444/4M50-ND |
Manufacturer | |
Manufacturer Product Number | PX0444/4M50 |
Description | CBL USB2.0 MIN A PLUG-MIN B PLUG |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini A Male to Mini B Male (Circular Coupling) 14.76' (4.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0444/4M50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Mini A Male to Mini B Male (Circular Coupling) | |
Length | 14.76' (4.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |