PX0413/06P | |
---|---|
DigiKey Part Number | 708-1631-ND |
Manufacturer | |
Manufacturer Product Number | PX0413/06P |
Description | CONN RCPT HSNG MALE 6POS PNL MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PX0413/06P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 6 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | UV Resistant | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.15000 | ¥118.15 |
10 | ¥104.75900 | ¥1,047.59 |
25 | ¥100.73080 | ¥2,518.27 |
50 | ¥96.70060 | ¥4,835.03 |
100 | ¥91.32830 | ¥9,132.83 |
250 | ¥83.27000 | ¥20,817.50 |
500 | ¥77.89760 | ¥38,948.80 |
1,000 | ¥71.45097 | ¥71,450.97 |