BX0031 | |
---|---|
DigiKey Part Number | 708-1406-ND |
Manufacturer | |
Manufacturer Product Number | BX0031 |
Description | BATT HOLDER 1/2AA 1 CELL PC PIN |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/2AA 1 Cell PC Pin |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.598" (15.20mm) | |
Operating Temperature | -30°C ~ 70°C |