PUX-16538 | |
---|---|
DigiKey Part Number | 377-PUX-16538-ND |
Manufacturer | |
Manufacturer Product Number | PUX-16538 |
Description | PU-16538 ALUMINUM INTERNAL PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 7.600" L x 4.600" W x 0.060" H (193.04mm x 116.84mm x 1.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PU Series | |
Size / Dimension | 7.600" L x 4.600" W x 0.060" H (193.04mm x 116.84mm x 1.52mm) | |
Color | - | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.12000 | ¥107.12 |
10 | ¥89.26300 | ¥892.63 |
100 | ¥80.33650 | ¥8,033.65 |
250 | ¥79.16740 | ¥19,791.85 |