PU-16538 | |
---|---|
DigiKey Part Number | 377-PU-16538-ND |
Manufacturer | |
Manufacturer Product Number | PU-16538 |
Description | ENCLOSURE PLAS 7.63"L X 4.63"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Gray Cover Included 7.630" L x 4.630" W (193.80mm x 117.60mm) X 3.090" (78.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.630" L x 4.630" W (193.80mm x 117.60mm) | |
Height | 3.090" (78.49mm) | |
Area (L x W) | 35.3in² (228cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.04000 | ¥255.04 |
10 | ¥212.95500 | ¥2,129.55 |
100 | ¥191.70330 | ¥19,170.33 |
250 | ¥188.62092 | ¥47,155.23 |