PTX-25310 | |
---|---|
DigiKey Part Number | PTX-25310-ND |
Manufacturer | |
Manufacturer Product Number | PTX-25310 |
Description | PTS MOUNTING PLATE STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 4.016" L x 3.976" W x 0.059" H (102.00mm x 101.00mm x 1.50mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTS Series | |
Size / Dimension | 4.016" L x 3.976" W x 0.059" H (102.00mm x 101.00mm x 1.50mm) | |
Color | Natural | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |