PTS-25310-C | |
---|---|
DigiKey Part Number | 377-2428-ND |
Manufacturer | |
Manufacturer Product Number | PTS-25310-C |
Description | BOX PLASTIC 4.92"L X 4.92"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 4.921" L x 4.921" W (125.00mm x 125.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 4.921" W (125.00mm x 125.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 24.2in² (156cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Flame Retardant, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.51000 | ¥144.51 |
10 | ¥120.71200 | ¥1,207.12 |
25 | ¥102.01000 | ¥2,550.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/469/631/MFG_PTS-25310_tmb.jpg)