PTX-22490 | |
---|---|
DigiKey Part Number | 377-2805-ND |
Manufacturer | |
Manufacturer Product Number | PTX-22490 |
Description | PTH MOUNTING PLATE STEEL 1.6MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Plate | |
For Use With/Related Products | PTH Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
10 | ¥26.77900 | ¥267.79 |
100 | ¥24.22850 | ¥2,422.85 |
250 | ¥22.84720 | ¥5,711.80 |