PTH-22490-C | |
---|---|
DigiKey Part Number | 377-2724-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22490-C |
Description | BOX PC GRAY 6.7"L X 5.51"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 6.700" L x 5.510" W (170.18mm x 139.95mm) X 3.740" (95.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.700" L x 5.510" W (170.18mm x 139.95mm) | |
Height | 3.740" (95.00mm) | |
Area (L x W) | 43.9in² (283cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Latches, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 0.591 lb (268.07 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.15000 | ¥362.15 |
10 | ¥302.21800 | ¥3,022.18 |
25 | ¥255.56680 | ¥6,389.17 |