PTX-22448 | |
---|---|
DigiKey Part Number | 377-2797-ND |
Manufacturer | |
Manufacturer Product Number | PTX-22448 |
Description | PTH MOUNTING PLATE STEEL 1.6MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Plate | |
For Use With/Related Products | PTH Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.51000 | ¥76.51 |
10 | ¥63.75900 | ¥637.59 |
100 | ¥57.38320 | ¥5,738.32 |
250 | ¥54.19524 | ¥13,548.81 |