PTH-22450-C | |
---|---|
DigiKey Part Number | 377-2712-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22450-C |
Description | BOX PC GRAY 14.96"L X 7.48"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 14.960" L x 7.480" W (380.00mm x 190.00mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.960" L x 7.480" W (380.00mm x 190.00mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 112in² (723cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Latches, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 1.7 lbs (771.1 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥753.21000 | ¥753.21 |
10 | ¥629.09000 | ¥6,290.90 |
25 | ¥531.32600 | ¥13,283.15 |