PTT-11085-C | |
---|---|
DigiKey Part Number | 377-2786-ND |
Manufacturer | |
Manufacturer Product Number | PTT-11085-C |
Description | JUNCTION BOX ABS 4.93"L X 2.96"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, ABS Gray Cover Included 4.930" L x 2.960" W (125.24mm x 75.24mm) X 1.690" (42.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 4.930" L x 2.960" W (125.24mm x 75.24mm) | |
Height | 1.690" (42.93mm) | |
Area (L x W) | 14.6in² (94cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | 0.426 lb (193.23 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.87000 | ¥153.87 |
10 | ¥128.36800 | ¥1,283.68 |
25 | ¥108.92080 | ¥2,723.02 |