PTT-10683-C | |
---|---|
DigiKey Part Number | 377-2782-ND |
Manufacturer | |
Manufacturer Product Number | PTT-10683-C |
Description | JUNCTION BOX ABS 3.58"L X 2.17"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, ABS Gray Cover Included 3.580" L x 2.170" W (90.93mm x 55.12mm) X 1.690" (42.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 3.580" L x 2.170" W (90.93mm x 55.12mm) | |
Height | 1.690" (42.93mm) | |
Area (L x W) | 7.77in² (50.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | 0.252 lb (114.31 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.16000 | ¥101.16 |
10 | ¥84.58700 | ¥845.87 |
25 | ¥71.19920 | ¥1,779.98 |