PTT-11084 | |
---|---|
DigiKey Part Number | 377-2783-ND |
Manufacturer | |
Manufacturer Product Number | PTT-11084 |
Description | JUNCTION BOX ABS 4.34"L X 3.59"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, ABS Gray Cover Included 4.340" L x 3.590" W (110.30mm x 91.30mm) X 1.690" (42.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 4.340" L x 3.590" W (110.30mm x 91.30mm) | |
Height | 1.690" (42.93mm) | |
Area (L x W) | 15.6in² (101cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | 0.426 lb (193.23 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.22000 | ¥146.22 |
10 | ¥121.99200 | ¥1,219.92 |
25 | ¥103.07560 | ¥2,576.89 |