PRM-14464 | |
---|---|
DigiKey Part Number | PRM-14464-ND |
Manufacturer | |
Manufacturer Product Number | PRM-14464 |
Description | BOX RACKMOUNT 5.25"X 8" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Chassis, Enclosed 8.000" L x 18.940" W x 5.112" H (203.20mm x 481.08mm x 129.84mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 8.000" L x 18.940" W x 5.112" H (203.20mm x 481.08mm x 129.84mm) | |
Features | PCB Supports | |
Color | Black | |
Material | Plastic, ABS | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥495.60000 | ¥495.60 |
10 | ¥413.56600 | ¥4,135.66 |
100 | ¥372.33740 | ¥37,233.74 |
250 | ¥349.59680 | ¥87,399.20 |