PN-1332-DGMB | |
---|---|
DigiKey Part Number | 377-2157-ND |
Manufacturer | |
Manufacturer Product Number | PN-1332-DGMB |
Description | BOX ABS GRAY 6.35"L X 3.21"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 6.346" L x 3.205" W (161.20mm x 81.41mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.346" L x 3.205" W (161.20mm x 81.41mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 20.3in² (131cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.425 lb (192.78 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.77000 | ¥114.77 |
10 | ¥95.63900 | ¥956.39 |
100 | ¥86.28730 | ¥8,628.73 |
250 | ¥80.76156 | ¥20,190.39 |