PN-1329-MB | |
---|---|
DigiKey Part Number | 377-1886-ND |
Manufacturer | |
Manufacturer Product Number | PN-1329-MB |
Description | BOX PLASTIC GRAY 8.74"L X 5.75"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 8.740" L x 5.748" W (222.00mm x 146.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.740" L x 5.748" W (222.00mm x 146.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 50.2in² (324cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.09000 | ¥266.09 |
10 | ¥221.88200 | ¥2,218.82 |
100 | ¥199.77940 | ¥19,977.94 |
250 | ¥187.55792 | ¥46,889.48 |