PN-1329-DGMB | |
---|---|
DigiKey Part Number | 377-1904-ND |
Manufacturer | |
Manufacturer Product Number | PN-1329-DGMB |
Description | BOX ABS GRAY 8.74"L X 5.75"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 8.740" L x 5.748" W (222.00mm x 146.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.740" L x 5.748" W (222.00mm x 146.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 50.2in² (324cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.83000 | ¥176.83 |
10 | ¥147.49600 | ¥1,474.96 |
100 | ¥132.61900 | ¥13,261.90 |
250 | ¥124.86180 | ¥31,215.45 |