PN-1328-MB | |
---|---|
DigiKey Part Number | 377-1882-ND |
Manufacturer | |
Manufacturer Product Number | PN-1328-MB |
Description | BOX PLASTIC GRAY 4.53"L X 3.54"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.528" L x 3.543" W (115.01mm x 89.99mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.098" (2.49mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.51 lb (231.33 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.77000 | ¥131.77 |
10 | ¥109.66600 | ¥1,096.66 |
100 | ¥98.61410 | ¥9,861.41 |
250 | ¥92.98224 | ¥23,245.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/305/623/PN-1328-CMB_tmb.jpg)