PN-1325-DG | |
---|---|
DigiKey Part Number | 377-1126-ND |
Manufacturer | |
Manufacturer Product Number | PN-1325-DG |
Description | BOX ABS GRAY 8.74"L X 5.74"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 8.740" L x 5.740" W (222.00mm x 145.80mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.740" L x 5.740" W (222.00mm x 145.80mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 50.2in² (324cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.97 lb (439.98 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.63000 | ¥183.63 |
10 | ¥153.02200 | ¥1,530.22 |
100 | ¥137.71970 | ¥13,771.97 |
250 | ¥129.64356 | ¥32,410.89 |