PIX-11775 | |
---|---|
DigiKey Part Number | 377-2149-ND |
Manufacturer | |
Manufacturer Product Number | PIX-11775 |
Description | STEEL INTERNAL PANEL - PIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 5.827" L x 8.780" W x 0.063" H (148.00mm x 223.00mm x 1.60mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PIP Series | |
Size / Dimension | 5.827" L x 8.780" W x 0.063" H (148.00mm x 223.00mm x 1.60mm) | |
Color | Natural | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.96000 | ¥90.96 |
10 | ¥76.08600 | ¥760.86 |
100 | ¥68.43480 | ¥6,843.48 |
250 | ¥64.29028 | ¥16,072.57 |