Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock 218 Factory | 1 : ¥297.54000 Bulk | Bulk | Active | Box | 10.039" L x 7.087" W (254.99mm x 180.00mm) | 2.953" (75.00mm) | 71.1in² (459cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.147" (3.73mm) | PCB Supports | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 V-0 | |||
9 In Stock 25 Factory | 1 : ¥297.54000 Bulk | Bulk | Active | Box | 10.039" L x 7.087" W (254.99mm x 180.00mm) | 2.953" (75.00mm) | 71.1in² (459cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.147" (3.73mm) | PCB Supports | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 V-0 |