PC-11491 | |
---|---|
DigiKey Part Number | 377-1960-ND |
Manufacturer | |
Manufacturer Product Number | PC-11491 |
Description | BOX ABS GRAY 8.7"L X 6.13"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 8.700" L x 6.130" W (220.98mm x 155.70mm) X 3.935" (99.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.700" L x 6.130" W (220.98mm x 155.70mm) | |
Height | 3.935" (99.95mm) | |
Area (L x W) | 53.3in² (344cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.92000 | ¥164.92 |
10 | ¥137.72000 | ¥1,377.20 |
25 | ¥124.11760 | ¥3,102.94 |
50 | ¥116.36120 | ¥5,818.06 |