PC-11482-LG | |
---|---|
DigiKey Part Number | 377-2840-ND |
Manufacturer | |
Manufacturer Product Number | PC-11482-LG |
Description | BOX ABS GRAY 10.24"L X 7.08"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 10.240" L x 7.075" W (260.10mm x 179.71mm) X 2.560" (65.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.240" L x 7.075" W (260.10mm x 179.71mm) | |
Height | 2.560" (65.02mm) | |
Area (L x W) | 72.5in² (468cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.73000 | ¥205.73 |
10 | ¥171.72500 | ¥1,717.25 |
100 | ¥154.72300 | ¥15,472.30 |
250 | ¥145.05184 | ¥36,262.96 |