NBX-10991 | |
---|---|
DigiKey Part Number | 377-1981-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10991 |
Description | PANEL INTERNAL 18.9" X 26.8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 26.800" L x 18.900" W x 0.062" H (680.72mm x 480.06mm x 1.57mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBB, NBE Series | |
Size / Dimension | 26.800" L x 18.900" W x 0.062" H (680.72mm x 480.06mm x 1.57mm) | |
Color | Unpainted | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.31000 | ¥446.31 |
10 | ¥372.77800 | ¥3,727.78 |
50 | ¥335.37460 | ¥16,768.73 |
100 | ¥329.42210 | ¥32,942.21 |