NBF-32346 | |
---|---|
DigiKey Part Number | NBF-32346-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32346 |
Description | BOX ABS/PBT 27.55"L X 19.68"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PBT Blend Gray Hinged Door, Lid 27.550" L x 19.680" W (699.77mm x 499.87mm) X 9.840" (249.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 27.550" L x 19.680" W (699.77mm x 499.87mm) | |
Height | 9.840" (249.94mm) | |
Area (L x W) | 542in² (3497cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.185" (4.70mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 19 lbs (8.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,562.01000 | ¥3,562.01 |